396-036-555-203

Heilind Number:EDA396-036-555-203
Manufacturer:EDAC
Manufacturer Number:396-036-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-555-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and efficient solution for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With a current rating of 3 A, it offers reliable power transmission for your devices. Featuring two rows of copper alloy contacts with a pitch of .125 inches and 36 positions, it allows for high-density integration while maintaining signal integrity. The straight mount orientation and .2-inch row spacing make for easy installation and alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Upgrade your PCB setup with this essential component, ensuring seamless data transfer and performance.