396-036-555-207

Heilind Number:EDA396-036-555-207
Manufacturer:EDAC
Manufacturer Number:396-036-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-555-207

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3A amperage rating, it provides reliable power transmission for your PCB applications. The two rows of Copper Alloy contacts, spaced at a pitch of .125 inches and .2 inches between rows, offer seamless signal transfer across 36 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in our connector to meet your connectivity needs with precision and efficiency.