396-036-555-208

Heilind Number:EDA396-036-555-208
Manufacturer:EDAC
Manufacturer Number:396-036-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-555-208

Detailed Description

Enhance your circuit board connectivity with this efficient Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in a range of environments. With two rows of Copper Alloy contacts providing a total of 36 positions, it offers optimal performance for your PCB connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for all your electronic projects.