396-036-555-802

Heilind Number:EDA396-036-555-802
Manufacturer:EDAC
Manufacturer Number:396-036-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-555-802

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a sleek black finish and features two rows for efficient power transmission. With a contact material of durable Copper Alloy, it ensures reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and durability, even in harsh environments. Offering 36 positions at a pitch of .125 inches, it supports high-density connections. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and reliable solution for your connectivity needs.