396-036-555-803

Heilind Number:EDA396-036-555-803
Manufacturer:EDAC
Manufacturer Number:396-036-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-555-803

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless integration in PCB assemblies. Designed with precision, this black connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in various applications. Featuring two rows with 36 positions in total, it offers ample room for secure connections. The copper alloy contact material guarantees high conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With a rated amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for demanding environments. Whether for industrial machinery, telecommunications systems, or consumer electronics, trust in the performance of this essential connector for seamless board-to-board connections.