396-036-555-804

Heilind Number:EDA396-036-555-804
Manufacturer:EDAC
Manufacturer Number:396-036-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-555-804

Detailed Description

Enhance connectivity with this versatile Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, it ensures reliable performance even in demanding environments. Featuring two rows of 36 copper alloy contacts with a pitch of .125 inches, this connector facilitates efficient data transmission on PCBs. With a 3A amperage and an operating temperature range of -40 to 105°C, it guarantees optimal functionality under varying conditions. Its straight mount orientation and .2-inch row spacing offer easy installation and secure attachment, making it a valuable component in the realm of connectors. Explore its potential in enhancing connectivity within your electronic systems.