396-036-555-808

Heilind Number:EDA396-036-555-808
Manufacturer:EDAC
Manufacturer Number:396-036-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-555-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and high-performance component designed for seamless integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a current rating of 3 A, it offers efficient power transmission for your electronic devices. The connector's dual-row design, with a total of 36 positions, facilitates optimal signal transfer and versatility in your circuitry. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing long-lasting performance. The pitch of .125 inches and row spacing of .2 inches provide easy and secure installation on your PCB. Suitable for a wide range of applications, the connector has a straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Trust in this essential component to streamline your board-to-board connections with precision and reliability.