396-036-555-812

Heilind Number:EDA396-036-555-812
Manufacturer:EDAC
Manufacturer Number:396-036-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-555-812

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for reliable performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both safety and style. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The 36 positions, spaced at a pitch of .125 inches and row spacing of .2 inches, offer ample room for secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether for industrial, commercial, or personal use, this connector provides a seamless and durable solution for your PCB needs.