396-036-556-207

Heilind Number:EDA396-036-556-207
Manufacturer:EDAC
Manufacturer Number:396-036-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-556-207

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, featuring a classic black design that seamlessly blends into any setup. Engineered for optimal performance, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material for enhanced safety. With two rows of copper alloy contacts, each at a .125-inch pitch and .2-inch row spacing, this connector offers reliable and efficient data transmission. Its 36 positions ensure ample connectivity options, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in the electronics industry. Explore the full potential of your devices with this essential component.