396-036-556-802

Heilind Number:EDA396-036-556-802
Manufacturer:EDAC
Manufacturer Number:396-036-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-556-802

Detailed Description

Enhance connectivity on your PCB with this dual-row Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transmission. With 36 positions and a pitch of .125 inches, it offers ample space for seamless board-to-board connections. The straight mount orientation and black color make it easy to integrate into your setup, while its 3A amperage rating ensures efficient power delivery. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Upgrade your PCB assembly with this high-quality Card Edge Connector.