396-036-556-804

Heilind Number:EDA396-036-556-804
Manufacturer:EDAC
Manufacturer Number:396-036-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-556-804

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector, boasting a sleek black design. Crafted with precision, it ensures optimal performance with an amperage of 3A. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows and 36 positions, it provides ample connectivity for your projects. The contact material, Copper Alloy, ensures reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, it offers seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this high-quality connector, a must-have in your toolkit.