396-036-556-807

Heilind Number:EDA396-036-556-807
Manufacturer:EDAC
Manufacturer Number:396-036-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-556-807

Detailed Description

Enhance your printed circuit board connections with our Card Edge Connector, a reliable solution crafted for seamless integration. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and secure performance. With two rows and a total of 36 positions, it offers ample connectivity options for your PCB setup. The contact material, Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing enable precise alignment. Suitable for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for diverse electronic applications. Upgrade your connectivity with this essential component, a must-have in any professional or DIY project.