396-036-556-812

Heilind Number:EDA396-036-556-812
Manufacturer:EDAC
Manufacturer Number:396-036-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-556-812

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The connector boasts 36 positions across two rows, with a pitch of .125 inches and row spacing of .2 inches, allowing for efficient and secure PCB-to-PCB connections. Crafted with copper alloy contacts, it guarantees reliable conductivity, while its straight mount orientation simplifies installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery.Upgrade your connectivity solutions with this essential component.