396-036-556-858

Heilind Number:EDA396-036-556-858
Manufacturer:EDAC
Manufacturer Number:396-036-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-556-858

Detailed Description

Enhance your electronic connections with this versatile Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a double row configuration and a total of 36 positions, this connector ensures efficient signal transmission. The copper alloy contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide optimal board-to-board connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential component.