396-036-556-878

Heilind Number:EDA396-036-556-878
Manufacturer:EDAC
Manufacturer Number:396-036-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-556-878

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for efficiency and reliability, it features a 2-row configuration with 36 positions, ensuring seamless integration into your electronic assembly. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees robust performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Its straight mount orientation offers convenience in installation, while its 3A amperage rating supports high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your connectivity needs. Elevate your PCB design with this premium Card Edge Connector.