396-036-558-102

Heilind Number:EDA396-036-558-102
Manufacturer:EDAC
Manufacturer Number:396-036-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-558-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and reliability. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures secure contact with its copper alloy pins. With 36 positions spread across a single row, it offers ample connectivity for your projects. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the right-angle mount orientation provides versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its 3A amperage rating for efficient power transmission, making it an essential component for your PCB assembly needs.