396-036-558-104

Heilind Number:EDA396-036-558-104
Manufacturer:EDAC
Manufacturer Number:396-036-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-558-104

Detailed Description

Enhance your PCB connections with this sleek and efficient Card Edge Connector. Designed for optimal performance, it features a single row layout with 36 positions, ensuring seamless connectivity. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek black hue, guarantees both safety and style. With a contact material of Copper Alloy and a pitch of .125 inches, it offers reliable conductivity. Its right angle mount orientation and compact design make it perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a high-quality solution for your electronic projects. Elevate your connectivity game with this essential component.