396-036-558-107

Heilind Number:EDA396-036-558-107
Manufacturer:EDAC
Manufacturer Number:396-036-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-558-107

Detailed Description

Enhance your electronic assembly with our high-performance Card Edge Connector. Designed for seamless integration onto your PCB, this essential component boasts a sleek black finish for a professional look. With a contact material of durable Copper Alloy, it guarantees reliable conductivity for optimal performance. Featuring 36 positions in a single row, it offers ample connectivity for your devices. The housing material, UL 94V-0 Thermoplastic Polyester, ensures robust protection against heat and fire hazards, while its right-angle mount orientation allows for efficient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB connectivity with this essential component.