396-036-558-108

Heilind Number:EDA396-036-558-108
Manufacturer:EDAC
Manufacturer Number:396-036-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-558-108

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a single row with 36 positions for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable and long-lasting performance. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. The right angle mount orientation allows for easy installation in tight spaces. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your PCB setup with this essential component for enhanced functionality and connectivity.