396-036-558-158

Heilind Number:EDA396-036-558-158
Manufacturer:EDAC
Manufacturer Number:396-036-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-558-158

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3 A amperage capacity, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures reliable and durable performance. With a single row layout, .125-inch pitch, and .2-inch row spacing, it offers precise and efficient board-to-board connection for 36 positions. Its right-angle mount orientation allows for convenient installation in tight spaces. Engineered to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Perfect for a wide range of electronic projects, this connector is a must-have in your toolkit. Elevate your connectivity solutions with this essential component.