396-036-558-201

Heilind Number:EDA396-036-558-201
Manufacturer:EDAC
Manufacturer Number:396-036-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-558-201

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission. With an amperage rating of 3A and copper alloy contacts, it guarantees efficient signal transfer. The dual-row layout with 36 positions and a pitch of .125 inches offers versatile connectivity options. Designed for seamless integration, its right-angle mount orientation and compact size make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various industries requiring robust PCB connectors. Upgrade your systems with this essential component for enhanced performance and connectivity.