396-036-558-202

Heilind Number:EDA396-036-558-202
Manufacturer:EDAC
Manufacturer Number:396-036-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-558-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it offers a seamless interface for your electronic components. With a maximum amperage of 3A, it ensures reliable power transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting use, even in demanding environments. Its two-row configuration, along with 36 positions, provides ample space for multiple connections. Crafted from Copper Alloy, the contacts offer superior conductivity. The .125-inch pitch and .2-inch row spacing allow for precise assembly. Designed for right-angle mount orientation, it offers flexibility in installation. Operating effectively in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Explore seamless connectivity with this essential component.