396-036-558-204

Heilind Number:EDA396-036-558-204
Manufacturer:EDAC
Manufacturer Number:396-036-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-558-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black finish and constructed with UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety. With a 3A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. Its two rows, 36 positions, and .125-inch pitch offer ample connectivity options, while the right-angle mount orientation allows for versatile installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Trust in this essential component for reliable board-to-board connections in your electronic projects.