396-036-558-207

Heilind Number:EDA396-036-558-207
Manufacturer:EDAC
Manufacturer Number:396-036-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-558-207

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance in any setting. With a dual-row design featuring 36 positions, this connector offers ample space for seamless board-to-board connections. The copper alloy contacts and .125-inch pitch guarantee efficient signal transmission, while the 3A amperage and -40 to 105°C operating temperature range cater to various power needs. Its right-angle mount orientation and .2-inch row spacing provide flexibility in installation, making it a must-have component for your electronic projects. Elevate your connectivity game with this high-quality connector, perfect for demanding industrial applications.