396-036-558-258

Heilind Number:EDA396-036-558-258
Manufacturer:EDAC
Manufacturer Number:396-036-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-558-258

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in black. Designed for optimal performance, it features a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 36 positions, it offers ample space for seamless integration. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient data transfer. Perfect for right-angle mounting, it accommodates a wide range of applications with an operating temperature range of -40 to 105 °C. Upgrade your setup with this essential component for enhanced functionality and performance.