396-036-558-603

Heilind Number:EDA396-036-558-603
Manufacturer:EDAC
Manufacturer Number:396-036-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-558-603

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for optimal performance, it boasts a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 36 positions, it offers ample room for seamless board-to-board connections. The copper alloy contacts, operating in a temperature range of -40 to 105 °C, provide reliable conductivity. Featuring a .125-inch pitch and .2-inch row spacing, it guarantees precise alignment. Its right-angle mount orientation adds versatility to your setup. Elevate your connectivity game with this essential component.