396-036-558-604

Heilind Number:EDA396-036-558-604
Manufacturer:EDAC
Manufacturer Number:396-036-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-558-604

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With a single row layout and 36 contact positions, it offers seamless integration on your board. The Copper Alloy contacts guarantee efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Its Right Angle mount orientation enables convenient installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's the perfect choice for high-performance applications. Upgrade your connector game with this essential component.