396-036-558-608

Heilind Number:EDA396-036-558-608
Manufacturer:EDAC
Manufacturer Number:396-036-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-558-608

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for efficiency and durability, it features a sleek black finish and is constructed from UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 36 positions, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures reliable conductivity. Its right-angle mount orientation allows for easy installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Upgrade your PCB setups with this essential component for optimal performance.