396-036-558-658

Heilind Number:EDA396-036-558-658
Manufacturer:EDAC
Manufacturer Number:396-036-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-558-658

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector, a must-have component for seamless board-to-board communication. Designed for optimal performance, this connector features a single row configuration with 36 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a classic black hue, it not only guarantees longevity but also adds a touch of sophistication to your setup. The copper alloy contact material provides reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation further enhances versatility, making it ideal for compact designs. Elevate your PCB assembly with this high-quality Card Edge Connector, a essential choice for any electronic project.