396-036-558-678

Heilind Number:EDA396-036-558-678
Manufacturer:EDAC
Manufacturer Number:396-036-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-558-678

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic Black. Designed for optimal performance, it boasts a 3A amperage and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row housing 36 positions, and a pitch of .125 inches, it offers seamless integration onto your PCB. The contact material, made from Copper Alloy, ensures reliable and efficient data transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.