396-036-558-803

Heilind Number:EDA396-036-558-803
Manufacturer:EDAC
Manufacturer Number:396-036-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-558-803

Detailed Description

Enhance connectivity with this Card Edge Connector, perfect for seamlessly linking circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance even in demanding environments. With a 3 A amperage rating and copper alloy contacts, power transmission is efficient and secure. Featuring two rows and 36 positions, it offers ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Its right-angle mount orientation makes it versatile for various applications. Operating within a wide temperature range of -40 to 105°C, it guarantees stable performance. Trust in this connector for seamless board-to-board connections in your electronic projects.