396-036-558-804

Heilind Number:EDA396-036-558-804
Manufacturer:EDAC
Manufacturer Number:396-036-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-558-804

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a sleek black design, it ensures seamless power delivery with a maximum amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. With two rows and a total of 36 positions, it offers ample space for efficient PCB connections. The copper alloy contact material ensures reliable and long-lasting performance. Designed for right angle mounting, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.