396-036-558-807

Heilind Number:EDA396-036-558-807
Manufacturer:EDAC
Manufacturer Number:396-036-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-558-807

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With two rows of high-quality Copper Alloy contacts, it offers a total of 36 positions with a pitch of .125 inches, perfect for secure and efficient board-to-board connections. Its right-angle mount orientation and a row spacing of .2 inches make it easy to integrate into your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Explore its versatility and streamline your connectivity solutions today.