396-036-558-878

Heilind Number:EDA396-036-558-878
Manufacturer:EDAC
Manufacturer Number:396-036-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-558-878

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in sleek black. Designed for high performance, it boasts a 3 A amperage and UL 94V-0 Thermoplastic Polyester housing material for added safety. With two rows of 36 copper alloy contact positions, it ensures reliable connectivity. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for versatile installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Explore our range of high-quality connectors for seamless board-to-board connections.