396-036-559-104

Heilind Number:EDA396-036-559-104
Manufacturer:EDAC
Manufacturer Number:396-036-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-559-104

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for optimal performance and durability. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees safety and efficiency. Featuring a single row design with 36 positions and a pitch of .125 inches, it offers seamless integration on your board. The right-angle mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for seamless data transmission.