396-036-559-107

Heilind Number:EDA396-036-559-107
Manufacturer:EDAC
Manufacturer Number:396-036-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-559-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 36 positions, it offers seamless connectivity for your circuit boards. The contact material, Copper Alloy, guarantees reliable conductivity. Its .125-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. Elevate your PCB assembly with this essential component.