396-036-559-108

Heilind Number:EDA396-036-559-108
Manufacturer:EDAC
Manufacturer Number:396-036-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-559-108

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for precision and durability, it features a single row with 36 positions for seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in challenging environments. The right angle mount orientation allows for easy installation, while the .125-inch pitch and .2-inch row spacing offer optimal connectivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your setup with this essential component that guarantees efficient and secure board-to-board connections.