396-036-559-112

Heilind Number:EDA396-036-559-112
Manufacturer:EDAC
Manufacturer Number:396-036-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-559-112

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration within printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 36 positions, it offers ample space for efficient data transmission. The contact material is crafted from Copper Alloy, guaranteeing reliable conductivity. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for various electronic applications. Its convenient right-angle mount orientation and compact pitch of .125 inches make installation a breeze. Upgrade your PCB connections with this top-of-the-line connector, a must-have in any electronic assembly toolkit.