396-036-559-158

Heilind Number:EDA396-036-559-158
Manufacturer:EDAC
Manufacturer Number:396-036-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-559-158

Detailed Description

Enhance connectivity within your circuitry with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3 A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 36 positions, it offers seamless integration in your PCB setup. Crafted with precision, its Copper Alloy contacts ensure reliable signal transmission. The .125 inch pitch and .2 inch row spacing facilitate easy installation, while the right-angle mount orientation adds versatility. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your electronic projects.