396-036-559-204

Heilind Number:EDA396-036-559-204
Manufacturer:EDAC
Manufacturer Number:396-036-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-559-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, it offers seamless and efficient power delivery. Boasting 36 positions and a right-angle mount orientation, it's perfect for various board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliability in any environment. Upgrade your electronic connections with this essential component.