396-036-559-207

Heilind Number:EDA396-036-559-207
Manufacturer:EDAC
Manufacturer Number:396-036-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-559-207

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Designed for seamless integration, this connector boasts a 2-row configuration with 36 positions, ensuring reliable contact for your devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees high performance and longevity. With a pitch of .125 in and row spacing of .2 in, it offers precise and efficient connectivity. Its Right Angle mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of applications in the electronics industry. Trust in its quality and efficiency for all your board-to-board PCB connection needs.