396-036-559-212

Heilind Number:EDA396-036-559-212
Manufacturer:EDAC
Manufacturer Number:396-036-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-559-212

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a classic black hue. Designed for optimal performance, it boasts a high amperage rating of 3 A and is crafted from durable UL 94V-0 Thermoplastic Polyester. With two rows and a generous number of 36 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation allows for versatile positioning, while its wide operating temperature range of -40 to 105 °C ensures stability in various environments. Perfect for professional applications, it's a must-have in any connector toolkit.