396-036-559-607

Heilind Number:EDA396-036-559-607
Manufacturer:EDAC
Manufacturer Number:396-036-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-559-607

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connector. Designed for top performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity for your electronic devices. Boasting a single row design with 36 positions and a pitch of .125 inches, it offers seamless integration onto your circuit board. The right angle mount orientation provides flexibility in installation, while its operating temperature range of -40 to 105°C caters to various environmental conditions. Ideal for high-speed data transmission and power delivery, this Card Edge Connector is a must-have for any electronic project. Elevate your connectivity standards with this essential component.