396-036-559-804

Heilind Number:EDA396-036-559-804
Manufacturer:EDAC
Manufacturer Number:396-036-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-559-804

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed to deliver optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row layout and 36 positions, it offers ample space for secure connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Its .125-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.