396-036-559-808

Heilind Number:EDA396-036-559-808
Manufacturer:EDAC
Manufacturer Number:396-036-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-559-808

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and reliability. With two rows and 36 positions, it offers ample connectivity for your devices. The contact material, made of Copper Alloy, ensures efficient transmission of signals. Perfect for space-saving installations, its right-angle mount orientation and .125-inch pitch make it versatile for a variety of configurations. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade your setup with this essential component.