396-036-559-812

Heilind Number:EDA396-036-559-812
Manufacturer:EDAC
Manufacturer Number:396-036-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-559-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless integration for up to 36 positions. The right-angle mount orientation and compact design make it perfect for space-conscious applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliability in any environment. Upgrade your setup with this essential component for secure and efficient board-to-board connections.