396-036-560-201

Heilind Number:EDA396-036-560-201
Manufacturer:EDAC
Manufacturer Number:396-036-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-560-201

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. Featuring two rows of 36 positions each, it offers ample connectivity for your projects. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation facilitates seamless PCB assembly. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide variety of applications. Upgrade your setup with this essential component for optimal connectivity.