396-036-560-207

Heilind Number:EDA396-036-560-207
Manufacturer:EDAC
Manufacturer Number:396-036-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-560-207

Detailed Description

Upgrade your connectivity with our Card Edge Connector. Designed for seamless integration in your electronic systems, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and 36 positions, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. A pitch of .125 inches and row spacing of .2 inches allow for precise and secure connections. Whether you're designing for industrial or commercial applications, this connector, with an amperage of 3A and an operating temperature range of -40 to 105°C, is a versatile and dependable choice. Trust in its straight mount orientation for easy installation and maintenance, making it a vital component in your electronic setup. Elevate your connectivity game with this essential piece in our PCB Connectors collection.