396-036-560-212

Heilind Number:EDA396-036-560-212
Manufacturer:EDAC
Manufacturer Number:396-036-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-560-212

Detailed Description

Upgrade your connectivity with our Card Edge Connector. Designed for optimal performance, this connector features 36 positions across two rows, ensuring seamless communication on your PCB. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contacts provide reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial environments. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Elevate your electronic systems with this essential component.