396-036-560-258

Heilind Number:EDA396-036-560-258
Manufacturer:EDAC
Manufacturer Number:396-036-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-560-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. Crafted with precision, this connector boasts a sleek black exterior, adding a touch of sophistication to your setup. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact pins constructed from robust Copper Alloy, you can trust in its reliability for long-term use. Featuring two rows of 36 positions each, it offers ample connectivity options for your circuitry. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Elevate your project's performance with this essential component.